-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7480
|
Newark | Pressure Sensor, 5V, 0/50Kpa, Sop 8, Port/Reel Rohs Compliant: Yes |Nxp MPXV5050GC6T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.6200 / $15.0500 | Buy Now |
DISTI #
568-13603-1-ND
|
DigiKey | SENSOR 7.25PSIG 0.13" 4.7V Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4791 In Stock |
|
$15.2094 / $22.8100 | Buy Now |
DISTI #
MPXV5050GC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5050GC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.3268 / $15.3688 | Buy Now |
DISTI #
841-MPXV5050GC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SOP SMT W/PORT RoHS: Compliant | 149 |
|
$15.0800 / $22.7800 | Buy Now |
|
Future Electronics | Board Mount Pressure Sensors SOP SMT W/PORT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Reel | 0Reel |
|
$16.1300 / $16.2800 | Buy Now |
|
Bristol Electronics | 2811 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
MPXV5050GC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5050GC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.3268 / $15.3688 | Buy Now |
DISTI #
MPXV5050GC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SMT T/R - Tape and Reel (Alt: MPXV5050GC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$13.3268 / $15.3688 | Buy Now |
DISTI #
MPXV5050GC6T1
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gauge 8-Pin SMT T/R (Alt: MPXV5050GC6T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5050GC6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5050GC6T1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 11.33 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5050GC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5050GC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935324148128 | Peizoresistive Sensor | NXP Semiconductors | MPXV5050GC6T1 vs 935324148128 |
MPXV5050GC6U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXV5050GC6T1 vs MPXV5050GC6U |