Part Details for MS25043-20DA by Glenair Inc
Overview of MS25043-20DA by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MS25043-20DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4995
|
Newark | Protective Cover, Size 20, Alum Alloy, Accessory Type:Protective Cover, For Use With:Mil-Dtl-5015 Series Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Glenair MS25043-20DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$105.2300 | Buy Now |
DISTI #
87W7463
|
Newark | Receptacle Protective Cap Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Shell Size 20 Threaded Circular Receptacles, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Na |Glenair MS25043-20DA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS25043-20DA-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$214.0800 | Buy Now |
DISTI #
MS25043-20DA
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 20D - Bulk (Alt: MS25043-20DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$34.6926 / $156.5550 | Buy Now |
DISTI #
96AH4995
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 20D - Bulk (Alt: 96AH4995) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 46 Partner Stock |
|
RFQ | |
DISTI #
654-MS25043-20DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 132 |
|
$37.8300 / $71.7800 | Buy Now |
DISTI #
GLEMS25043-20DA
|
Heilind Electronics | PROTECTIVE COVER EYELET | Americas - 1 in Stock2 On Order |
|
$82.5541 / $140.8995 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 1 |
|
$14.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 2 |
|
$19.6770 / $21.0825 | Buy Now |
DISTI #
MS25043-20DA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.9700 / $71.0200 | Buy Now |
Part Details for MS25043-20DA
MS25043-20DA CAD Models
MS25043-20DA Part Data Attributes:
|
MS25043-20DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25043-20DA
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 20 |
Alternate Parts for MS25043-20DA
This table gives cross-reference parts and alternative options found for MS25043-20DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25043-20DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25043-20D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-20DA vs MS25043-20D |
MS25043-20DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25043-20DA vs MS25043-20DA |