-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1098
|
Newark | Ss Sc70 Gp Xstr Pnp 45V Rohs Compliant: Yes |Onsemi MSB1218A-RT1G Min Qty: 17731 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0170 | Buy Now |
DISTI #
09R9551
|
Newark | Bipolar Transistor, Pnp, -45V Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MSB1218A-RT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
45J1696
|
Newark | Bipolar Transistor, Pnp, -45V Sc-70, Collector Emitter Voltage V(Br)Ceo:45V, Continuous Collector Current Ic:100Ma, Dc Collector Current:-100Ma, Dc Current Gain Min (Hfe):210, Dc Current Gain Hfe:210, Leaded Process Compatible:Yes Rohs Compliant: Yes |Onsemi MSB1218A-RT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
MSB1218A-RT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16595 In Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
MSB1218A-RT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: MSB1218A-RT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0156 / $0.0167 | Buy Now |
DISTI #
863-MSB1218A-RT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 45V PNP RoHS: Compliant | 11080 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | MSB Series 45 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0153 / $0.0177 | Buy Now |
|
Future Electronics | MSB Series 45 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0178 / $0.0203 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0510 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSB1218A-RT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSB1218A-RT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for MSB1218A-RT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB1218A-RT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB709-RT1 | 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSB1218A-RT1G vs MSB709-RT1 |
MSB709-RT1 | PNP Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1G vs MSB709-RT1 |
MSB1218A-RT1 | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1G vs MSB1218A-RT1 |
MSB709-RT1G | PNP Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1G vs MSB709-RT1G |