Part Details for MSM511000C-70JS by OKI Electric Industry Co Ltd
Overview of MSM511000C-70JS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM511000C-70JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 654 |
|
RFQ |
Part Details for MSM511000C-70JS
MSM511000C-70JS CAD Models
MSM511000C-70JS Part Data Attributes
|
MSM511000C-70JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM511000C-70JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM511000C-70JS
This table gives cross-reference parts and alternative options found for MSM511000C-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511000C-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C1000SJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | MSM511000C-70JS vs GM71C1000SJ-70 |
EDI411024C70NM | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MSM511000C-70JS vs EDI411024C70NM |
EDM411024C70NM | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MSM511000C-70JS vs EDM411024C70NM |
NN511000LJ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | United Microelectronics Corporation | MSM511000C-70JS vs NN511000LJ-70 |
MCM411000J70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MSM511000C-70JS vs MCM411000J70 |
HM511000ALJP-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MSM511000C-70JS vs HM511000ALJP-7 |
KM41C1000CJ-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Samsung Semiconductor | MSM511000C-70JS vs KM41C1000CJ-7 |
KM41C1000CSLJ-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Samsung Semiconductor | MSM511000C-70JS vs KM41C1000CSLJ-7 |
HYB511000BJL-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | Siemens | MSM511000C-70JS vs HYB511000BJL-70 |
KM41C1000BJ-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MSM511000C-70JS vs KM41C1000BJ-7 |