Part Details for MSMBJSAC5.0 by Microchip Technology Inc
Overview of MSMBJSAC5.0 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MSMBJSAC5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4448
|
Newark | Low Cap Tvs 5V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC5.0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.7000 | Buy Now |
DISTI #
1086-8205-ND
|
DigiKey | TVS DIODE 5VWM 10VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
MSMBJSAC5.0
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC5.0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9200 | Buy Now |
DISTI #
MSMBJSAC50
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC50) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
DISTI #
494-MSMBJSAC5.0
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Not Compliant | 346 |
|
$2.7000 / $2.9200 | Buy Now |
DISTI #
VBF:5286_09116737
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMB Bulk Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2248 | Americas - 318 |
|
$2.6680 / $2.8790 | Buy Now |
DISTI #
MSMBJSAC5.0
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
609 Alternates Available |
|
$2.4600 / $2.9200 | Buy Now |
|
Onlinecomponents.com | 609 Factory Stock |
|
$2.4800 / $3.1600 | Buy Now | |
DISTI #
MSMBJSAC5.0
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC5.0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9200 | Buy Now |
DISTI #
MSMBJSAC50
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SMBJ Bulk - Bulk (Alt: MSMBJSAC50) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
Part Details for MSMBJSAC5.0
MSMBJSAC5.0 CAD Models
MSMBJSAC5.0 Part Data Attributes:
|
MSMBJSAC5.0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC5.0
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |