Filter Your Search
1 - 10 of 12 results
|
MSMBJSAC50
Microchip Technology Inc
|
$3.0367 | No | Active | 2.5 W | SILICON | 55.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||
|
MSMBJSAC50E3
Microchip Technology Inc
|
$3.0367 | Yes | Active | 2.5 W | SILICON | 55.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||||
|
MSMBJSAC50E3
Microsemi Corporation
|
$3.0595 | Yes | Transferred | 2.5 W | SILICON | 55.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MSMBJSAC5.0E3
Microchip Technology Inc
|
$3.1323 | Yes | Active | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | |||||||||||||
|
MSMBJSAC5.0/TR
Microchip Technology Inc
|
$3.1573 | Active | 10 V | 300 µA | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 5 V | R-PDSO-C2 | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MSMBJSAC50
Microsemi Corporation
|
$3.1746 | No | Transferred | 2.5 W | SILICON | 55.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MSMBJSAC5.0
Microsemi Corporation
|
$3.1746 | No | No | Transferred | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||
|
MSMBJSAC5.0E3
Microsemi Corporation
|
$3.1746 | Yes | Yes | Transferred | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||
|
MSMBJSAC5.0
Microchip Technology Inc
|
$3.2217 | No | Active | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||
|
MSMBJSAC5.0E3/TR
Microchip Technology Inc
|
$3.4665 | Active | 2.5 W | SILICON | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |