Part Details for MSP430F5227IZQE by Texas Instruments
Overview of MSP430F5227IZQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F5227IZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MSP430F5227 Ultra-Low Power 1.8V Split-Rail I/O ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
$3.3400 / $3.9200 | Buy Now |
Part Details for MSP430F5227IZQE
MSP430F5227IZQE CAD Models
MSP430F5227IZQE Part Data Attributes:
|
MSP430F5227IZQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5227IZQE
Texas Instruments
25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5227IZQE
This table gives cross-reference parts and alternative options found for MSP430F5227IZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5227IZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5229IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5227IZQE vs MSP430F5229IRGC |
MSP430F5229ZQE | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5227IZQE vs MSP430F5229ZQE |
MSP430F5227IRGCT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5227IZQE vs MSP430F5227IRGCT |
MSP430F5228IRGCR | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5227IZQE vs MSP430F5228IRGCR |
MSP430F5227IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5227IZQE vs MSP430F5227IRGC |
MSP430F5228IRGCT | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | Texas Instruments | MSP430F5227IZQE vs MSP430F5228IRGCT |
MSP430F5217IRGC | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5227IZQE vs MSP430F5217IRGC |
MSP430F5217IZQER | MSP430F522x, MSP430F521x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5227IZQE vs MSP430F5217IZQER |
MSP430F5229IRGCR | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | Texas Instruments | MSP430F5227IZQE vs MSP430F5229IRGCR |
MSP430F5219IZQER | MSP430F522x, MSP430F521x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5227IZQE vs MSP430F5219IZQER |