Part Details for MT29F4G08ABADAWP-AATX:D by Micron Technology Inc
Overview of MT29F4G08ABADAWP-AATX:D by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABADAWP-AATX:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7771
|
Newark | Flash Memory, 4Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F4G08ABADAWP-AATX:D Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AATX:D-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 4 Weeks Container: Tray |
310 In Stock |
|
$5.0680 / $7.0700 | Buy Now |
DISTI #
MT29F4G08ABADAWP-A
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8 48-Pin TSOP-I - Trays (Alt: MT29F4G08ABADAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.3648 / $4.9984 | Buy Now |
DISTI #
340-278534-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 TSOP RoHS: Compliant | 49 |
|
$4.8700 / $6.8600 | Buy Now |
DISTI #
MT29F4G08ABADAWP-A
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8 48-Pin TSOP-I - Trays (Alt: MT29F4G08ABADAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.3648 / $4.9984 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AATX:D
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8 48-Pin TSOP-I (Alt: MT29F4G08ABADAWP-AATX:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.1412 / $5.0286 | Buy Now |
DISTI #
MT29F4G08ABADAWP-AATX:D
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8 48-Pin TSOP-I (Alt: MT29F4G08ABADAWP-AATX:D) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |