Filter Your Search
1 - 1 of 1 results
|
MT29F4G08ABADAWP-AATX:DTR
Micron Technology Inc
|
Check for Price | Active | 4.295 Gbit | 8 | 4K | 512MX8 | 3.3 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 128K | 512000000 | 536.8709 M | ASYNCHRONOUS | 3-STATE | 1K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 20 ns | R-PDSO-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |