Part Details for MT321012 by TE Connectivity
Overview of MT321012 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT321012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7454
|
Newark | Mt321012 |Schrack Te Connectivity MT321012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$17.3600 / $21.6900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(35.5x35.6x57)mm Socket RoHS: Compliant |
32 In Stock |
|
$11.1500 / $17.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 186 |
|
$7.1156 / $12.3750 | Buy Now |
|
Quest Components | 148 |
|
$9.9000 / $16.5000 | Buy Now | |
DISTI #
6-1393091-8
|
TTI | General Purpose Relays MT321012 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MT321012
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 11 |
|
$11.2800 / $17.8300 | Buy Now |
DISTI #
TE Connectivity MT321012
|
PEI Genesis | Power/Signal Relay 3 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000267799
|
Sager | General Purpose Relays 3P TST BTN LED 12VDC | 0 |
|
Buy Now | |
DISTI #
1175032
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.1866 / $22.5707 | Buy Now |
DISTI #
1175032
|
Farnell | RELAY, DPDT, 12VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 3 Days Container: Each | 0 |
|
$16.1014 / $20.1205 | Buy Now |
Part Details for MT321012
MT321012 CAD Models
MT321012 Part Data Attributes
|
MT321012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT321012
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.108A (COIL), 12VDC (COIL), 1300mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 220000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for MT321012
This table gives cross-reference parts and alternative options found for MT321012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT321012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393091-8 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.108A (Coil), 12VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | MT321012 vs 6-1393091-8 |