Part Details for MT8HTF12864HDZ-800H1 by Micron Technology Inc
Overview of MT8HTF12864HDZ-800H1 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MT8HTF12864HDZ-800H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ |
Part Details for MT8HTF12864HDZ-800H1
MT8HTF12864HDZ-800H1 CAD Models
MT8HTF12864HDZ-800H1 Part Data Attributes:
|
MT8HTF12864HDZ-800H1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8HTF12864HDZ-800H1
Micron Technology Inc
DDR DRAM Module, 128MX64, 0.4ns, CMOS, HALOGEN FREE, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | HALOGEN FREE, SODIMM-200 | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N200 | |
JESD-609 Code | e4 | |
Length | 67.6 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.056 A | |
Supply Current-Max | 1.79 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.8 mm |
Alternate Parts for MT8HTF12864HDZ-800H1
This table gives cross-reference parts and alternative options found for MT8HTF12864HDZ-800H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8HTF12864HDZ-800H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8HTF12864HDZ-800G1 | DDR DRAM Module, 128MX64, 0.4ns, CMOS, HALOGEN FREE, SODIMM-200 | Micron Technology Inc | MT8HTF12864HDZ-800H1 vs MT8HTF12864HDZ-800G1 |