-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437558-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 1-1437558-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 917 |
|
$7.1050 | Buy Now |
DISTI #
69K7015
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 69K7015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.1700 / $13.0400 | Buy Now |
DISTI #
506-MTA106D
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON BAT LUG TOGGLE SWITCH RoHS: Compliant | 210 |
|
$9.1100 / $11.5900 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuator - 1/4-40 Bushing Thread - Solder Lug. RoHS: Compliant |
1088 On Order |
|
$7.2100 / $10.7200 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 16 |
|
$12.0450 / $13.5506 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 11 |
|
$20.3610 | Buy Now |
DISTI #
1-1437558-0
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 679 In Stock |
|
$7.1200 / $10.2000 | Buy Now |
DISTI #
1-1437558-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 1-1437558-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 917 |
|
$7.1050 | Buy Now |
DISTI #
69K7015
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 69K7015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.1700 / $13.0400 | Buy Now |
DISTI #
1-1437558-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 1-1437558-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 917 |
|
$7.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA106D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA106D
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MTA106D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA106D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SHZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MTA106D vs 7101SHZQE |
7101SPHZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MTA106D vs 7101SPHZQE |
A101SDZQ | Toggle Switch, SPDT, Latched, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | MTA106D vs A101SDZQ |
7101SPYZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MTA106D vs 7101SPYZQE |