Part Details for MUR1615CT by onsemi
Overview of MUR1615CT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1615CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7544
|
Newark | Mur1615Ct, Standard Recovery Rectifiers |Onsemi MUR1615CT Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.1300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 150 Volt, TO-220AB | 276 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 150 Volt, TO-220AB | 80 |
|
$1.4025 / $2.5500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 150 Volt, TO-220AB | 37 |
|
$2.4000 / $3.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4189921
|
Farnell | MUR1615CT, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 460 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.4256 | Buy Now |
Part Details for MUR1615CT
MUR1615CT CAD Models
MUR1615CT Part Data Attributes:
|
MUR1615CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1615CT
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 150 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MUR1615CT
This table gives cross-reference parts and alternative options found for MUR1615CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1615CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1615CTR-PBF | Rectifier Diode | Digitron Semiconductors | MUR1615CT vs MUR1615CTR-PBF |
MUR1615CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 150 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1615CT vs MUR1615CTG |
MUR1615CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, | Rochester Electronics LLC | MUR1615CT vs MUR1615CT |