Part Details for MX29LV160DTXBI-70G by Macronix International Co Ltd
Overview of MX29LV160DTXBI-70G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29LV160DTXBI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29LV160DTXBI-70G-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TFBGA Min Qty: 4800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3756 | Buy Now |
DISTI #
MX29LV160DTXBI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA - Trays (Alt: MX29LV160DTXBI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 | Buy Now |
DISTI #
V36:1790_14709864
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 | Americas - 11889 |
|
$2.2960 | Buy Now |
|
Future Electronics | MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Container: Tray | 0Tray |
|
$1.9800 | Buy Now |
DISTI #
MX29LV160DTXBI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA - Trays (Alt: MX29LV160DTXBI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 | Buy Now |
DISTI #
MX29LV160DTXBI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TFBGA (Alt: MX29LV160DTXBI-70G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29LV160DTXBI-70G
MX29LV160DTXBI-70G CAD Models
MX29LV160DTXBI-70G Part Data Attributes:
|
MX29LV160DTXBI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160DTXBI-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV160DTXBI-70G
This table gives cross-reference parts and alternative options found for MX29LV160DTXBI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160DTXBI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BFN032 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MX29LV160DTXBI-70G vs S29AL016J70BFN032 |
MBM29DL161TE-70PBT-E1 | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MX29LV160DTXBI-70G vs MBM29DL161TE-70PBT-E1 |
S29AL016J70BFI030 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | MX29LV160DTXBI-70G vs S29AL016J70BFI030 |
S29AL016D70BAN012 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MX29LV160DTXBI-70G vs S29AL016D70BAN012 |
AT49BV162AT-70CI | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 | Atmel Corporation | MX29LV160DTXBI-70G vs AT49BV162AT-70CI |
MX29LV160CTXBI-70 | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | Macronix International Co Ltd | MX29LV160DTXBI-70G vs MX29LV160CTXBI-70 |
AM29DL161DT70VRF | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 | Spansion | MX29LV160DTXBI-70G vs AM29DL161DT70VRF |
MX29LV160CTXEC-70 | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | MX29LV160DTXBI-70G vs MX29LV160CTXEC-70 |
MX28F160C3TXAI-70G | Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 | Macronix International Co Ltd | MX29LV160DTXBI-70G vs MX28F160C3TXAI-70G |
TC58FVT160AXG-70 | IC 1M X 16 FLASH 3V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Programmable ROM | Toshiba America Electronic Components | MX29LV160DTXBI-70G vs TC58FVT160AXG-70 |