Part Details for N25Q128A13ESF40E by Micron Technology Inc
Overview of N25Q128A13ESF40E by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q128A13ESF40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 128MBIT 108MHZ 16SO | 41000 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for N25Q128A13ESF40E
N25Q128A13ESF40E CAD Models
N25Q128A13ESF40E Part Data Attributes
|
N25Q128A13ESF40E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q128A13ESF40E
Micron Technology Inc
Flash, 128MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q128A13ESF40E
This table gives cross-reference parts and alternative options found for N25Q128A13ESF40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A13ESF40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL129P0XMFI001 | Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 | Cypress Semiconductor | N25Q128A13ESF40E vs S25FL129P0XMFI001 |
S25FL128SAGMFB001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | N25Q128A13ESF40E vs S25FL128SAGMFB001 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | N25Q128A13ESF40E vs S25FL128SAGMFN001 |
S25FL128SAGMFB003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | N25Q128A13ESF40E vs S25FL128SAGMFB003 |
S25FL128SAGMFA001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | N25Q128A13ESF40E vs S25FL128SAGMFA001 |
S25FL128SAGMFNG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | N25Q128A13ESF40E vs S25FL128SAGMFNG00 |
S25FL129P0XMFI000 | Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 | Cypress Semiconductor | N25Q128A13ESF40E vs S25FL129P0XMFI000 |
MX25U12835FMI-10G | Flash, 32MX4, PDSO16, SOP-16 | Macronix International Co Ltd | N25Q128A13ESF40E vs MX25U12835FMI-10G |
S19FL128PMF0103 | EEPROM, 16MX8, Serial, CMOS, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | N25Q128A13ESF40E vs S19FL128PMF0103 |
S25FL128SAGMFIR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | N25Q128A13ESF40E vs S25FL128SAGMFIR00 |