Part Details for N25S818HAS21I by onsemi
Overview of N25S818HAS21I by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25S818HAS21I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-1041-ND
|
DigiKey | IC SRAM 256KBIT SPI 16MHZ 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
6 In Stock |
|
$1.4095 / $2.2000 | Buy Now |
DISTI #
N25S818HAS21I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin SOIC N Tube - Rail/Tube (Alt: N25S818HAS21I) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 105618432 Factory Stock |
|
$1.3119 / $1.4685 | Buy Now |
DISTI #
863-N25S818HAS21I
|
Mouser Electronics | SRAM 256KB 1.8V SERIAL SRAM RoHS: Compliant | 44 |
|
$1.6000 / $2.1600 | Buy Now |
|
Future Electronics | N25S818HA Series 256 Kbyte 1.8 V Low Power Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.6500 / $1.7500 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.8056 / $3.9040 | Buy Now | |
|
Rochester Electronics | N25S818HA - IC SRAM 256KBIT 16MHZ 8SOIC RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.2100 / $1.4300 | Buy Now |
|
Rochester Electronics | N25S818HA - IC SRAM 256KBIT 16MHZ 8SOIC RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
N25S818HAS21I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin SOIC N Tube - Rail/Tube (Alt: N25S818HAS21I) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 105618432 Factory Stock |
|
$1.3119 / $1.4685 | Buy Now |
DISTI #
N25S818HAS21I
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 1.7÷1.95V, SOIC8, -40÷85°C Min Qty: 1 | 0 |
|
$1.7200 / $2.0900 | RFQ |
Part Details for N25S818HAS21I
N25S818HAS21I CAD Models
N25S818HAS21I Part Data Attributes
|
N25S818HAS21I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N25S818HAS21I
onsemi
Serial SRAM Memory, 256-kb, 1.8 V, SOIC-8 Narrow Body, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1, (3 LINE) | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 5e-7 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for N25S818HAS21I
This table gives cross-reference parts and alternative options found for N25S818HAS21I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25S818HAS21I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25S818HAS21IT | IC 32K X 8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8, Static RAM | onsemi | N25S818HAS21I vs N25S818HAS21IT |