Part Details for N74F821N by NXP Semiconductors
Overview of N74F821N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F821N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 169 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for N74F821N
N74F821N CAD Models
N74F821N Part Data Attributes:
|
N74F821N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F821N
NXP Semiconductors
IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 140000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for N74F821N
This table gives cross-reference parts and alternative options found for N74F821N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F821N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F821SPCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | N74F821N vs 74F821SPCQR |
5962-8943801LX | F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Texas Instruments | N74F821N vs 5962-8943801LX |
54F821DMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | N74F821N vs 54F821DMQB |
54F821DM | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | N74F821N vs 54F821DM |
N74F821N | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | N74F821N vs N74F821N |
74F821PCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | N74F821N vs 74F821PCQR |
74F821DCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N74F821N vs 74F821DCQR |
74F821SDCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | N74F821N vs 74F821SDCQR |
5962-8943801LA | Bus Driver, F/FAST Series, 10-Func, 1-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | e2v technologies | N74F821N vs 5962-8943801LA |
74F821PC | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | N74F821N vs 74F821PC |