Part Details for NACV4R7M400V10X10.8TR13F by NIC Components Corp
Overview of NACV4R7M400V10X10.8TR13F by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACV4R7M400V10X10.8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2467
|
Newark | Cap, 4.7Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):400V, Esr:88.2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Nacv Series, Product Diameter:10Mmrohs Compliant: Yes |Nic Components NACV4R7M400V10X10.8TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2468
|
Newark | Cap, 4.7Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):400V, Esr:88.2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Nacv Series, Product Diameter:10Mmrohs Compliant: Yes |Nic Components NACV4R7M400V10X10.8TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | NACV Series 4.7 uF 400 V 10 x 10.8 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 900Reel |
|
$0.2500 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8521 |
|
$1.0566 / $2.5771 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 4.7 uF, SURFACE MOUNT | 480 |
|
$0.3750 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 4.7 uF, SURFACE MOUNT | 6816 |
|
$1.2080 / $3.4515 | Buy Now |
DISTI #
NACV4R7M400V10X10.8TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACV4R7M400V10X10.8TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NACV Series 4.7 uF 400 V 10 x 10.8 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$0.3571 | Buy Now |
Part Details for NACV4R7M400V10X10.8TR13F
NACV4R7M400V10X10.8TR13F CAD Models
NACV4R7M400V10X10.8TR13F Part Data Attributes:
|
NACV4R7M400V10X10.8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACV4R7M400V10X10.8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88.2 mΩ | |
Height | 10.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0714 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 38 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACV4R7M400V10X10.8TR13F
This table gives cross-reference parts and alternative options found for NACV4R7M400V10X10.8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACV4R7M400V10X10.8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACV4R7M400V10X10.8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NACV4R7M400V10X10.8TR13F vs NACV4R7M400V10X10.8TR13 |