Part Details for NC38-32.768KHZ by Fox Electronics
Overview of NC38-32.768KHZ by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for NC38-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 192 |
|
RFQ |
Part Details for NC38-32.768KHZ
NC38-32.768KHZ CAD Models
NC38-32.768KHZ Part Data Attributes
|
NC38-32.768KHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
NC38-32.768KHZ
Fox Electronics
Series - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for NC38-32.768KHZ
This table gives cross-reference parts and alternative options found for NC38-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC38-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300-0.032768MHZ-EZW0601 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Fox Electronics | NC38-32.768KHZ vs 300-0.032768MHZ-EZW0601 |
300-0.032768MHZ-EZW1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Fox Electronics | NC38-32.768KHZ vs 300-0.032768MHZ-EZW1251 |
NC38-0.032768MHZ-EZW0601 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Fox Electronics | NC38-32.768KHZ vs NC38-0.032768MHZ-EZW0601 |