Part Details for NC6-P108-04 by TE Connectivity
Overview of NC6-P108-04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC6-P108-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9519
|
Newark | Nc6-P108-04 Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P108-04 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
50F2966
|
Newark | Terminal Block, Barrier, 4 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:20A, Rated Voltage:-, Product Range:-, Colour:Black Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P108-04 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
41AJ9684
|
Newark | Nc6-P108-04=7180Xx002/30 |Buchanan Te Connectivity NC6-P108-04 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
A98497-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
12648 In Stock |
|
$1.4823 / $2.5800 | Buy Now |
DISTI #
571-314376643
|
Mouser Electronics | Barrier Terminal Blocks DUAL .375" 4P STEEL CLAMP PLATE RoHS: Compliant | 65 |
|
$1.4500 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
5000 In Stock |
|
$1.2400 / $2.2300 | Buy Now |
DISTI #
3-1437664-3
|
TTI | Barrier Terminal Blocks NC6-P108-04 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.2400 / $1.7200 | Buy Now |
DISTI #
TE Connectivity NC6-P108-04
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
5000 In Stock |
|
$1.2400 / $2.2300 | Buy Now |
Part Details for NC6-P108-04
NC6-P108-04 CAD Models
NC6-P108-04 Part Data Attributes:
|
NC6-P108-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P108-04
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for NC6-P108-04
This table gives cross-reference parts and alternative options found for NC6-P108-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC6-P108-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC6-P108-04 | Barrier Strip Terminal Block | Thomas & Betts | NC6-P108-04 vs NC6-P108-04 |
NC6-P106-04 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | NC6-P108-04 vs NC6-P106-04 |