Part Details for NC7SZU04FHX by onsemi
Overview of NC7SZU04FHX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7SZU04FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7SZU04FHX-OS-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6MICROPAK2 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10395 In Stock |
|
$0.0900 | Buy Now |
DISTI #
NC7SZU04FHXCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6MICROPAK2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
NC7SZU04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R (Alt: NC7SZU04FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 216583 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
NC7SZU04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SZU04FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0870 / $0.1110 | Buy Now |
DISTI #
512-NC7SZU04FHX
|
Mouser Electronics | Inverters TinyLogic UHS Unbuffered Inverter RoHS: Compliant | 4370 |
|
$0.1300 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0790 | Buy Now |
|
Rochester Electronics | NC7SZU04 - TinyLogic UHS Unbuffered Inverter RoHS: Compliant Status: Active Min Qty: 1 | 154601 |
|
$0.0744 / $0.0875 | Buy Now |
DISTI #
NC7SZU04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R (Alt: NC7SZU04FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 216583 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
NC7SZU04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SZU04FHX) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0870 / $0.1110 | Buy Now |
DISTI #
NC7SZU04FHX
|
EBV Elektronik | (Alt: NC7SZU04FHX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7SZU04FHX
NC7SZU04FHX CAD Models
NC7SZU04FHX Part Data Attributes:
|
NC7SZU04FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZU04FHX
onsemi
TinyLogic UHS Unbuffered Inverter, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SZU04FHX
This table gives cross-reference parts and alternative options found for NC7SZU04FHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZU04FHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1GU04DSFR | Single 1.65-V to 5.5-V inverter 6-SON -40 to 125 | Texas Instruments | NC7SZU04FHX vs SN74LVC1GU04DSFR |
NC7SZU04FHX | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | NC7SZU04FHX vs NC7SZU04FHX |