Part Details for NCB-H0805PY100TR600QYF by NIC Components Corp
Overview of NCB-H0805PY100TR600QYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCB-H0805PY100TR600QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H0805PY100TR60
|
Avnet Americas | Ferrite Chip Bead 10Ohm 6000mA 0.01Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: NCB-H0805PY100TR60) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
DISTI #
NCB-H0805PY100TR60
|
Avnet Americas | Ferrite Chip Bead 10Ohm 6000mA 0.01Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: NCB-H0805PY100TR60) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
Part Details for NCB-H0805PY100TR600QYF
NCB-H0805PY100TR600QYF CAD Models
NCB-H0805PY100TR600QYF Part Data Attributes:
|
NCB-H0805PY100TR600QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0805PY100TR600QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB-H0805PY100TR600QYF
This table gives cross-reference parts and alternative options found for NCB-H0805PY100TR600QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0805PY100TR600QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | NCB-H0805PY100TR600QYF vs ABPY00201209100Y00 |
BBPY00201209110Y00 | Ferrite Chip, 2 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | NCB-H0805PY100TR600QYF vs BBPY00201209110Y00 |
BBPY00201209100Y00 | Ferrite Chip, 2 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | NCB-H0805PY100TR600QYF vs BBPY00201209100Y00 |