Part Details for NCM6S4815EC by Murata Power Solutions
Overview of NCM6S4815EC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM6S4815EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2482
|
Newark | Dc/Dc Converter, 6W, 15V, 0.4A, Power Supply Approvals:Medical, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:20Mm Rohs Compliant: Yes |Murata Power Solutions NCM6S4815EC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-2997-5-ND
|
DigiKey | DC DC CONVERTER 15V 6W Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005279202
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 81-NCM6S4815C | 0 |
|
Buy Now |