Filter Your Search
1 - 1 of 1 results
|
NCM6S4815EC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 1 | NO | NO | LG-MAX; | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-P7 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.75 mm | MURATA MANUFACTURING CO LTD | Module-7 | compliant | EAR99 | 2020-06-05 | Murata Electronics |