Part Details for NCP163AMX270TBG by onsemi
Overview of NCP163AMX270TBG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP163AMX270TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4912
|
Newark | Ldo, Fixed, 2.7V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:-, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP163AMX270TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
488-NCP163AMX270TBGCT-ND
|
DigiKey | IC REG LINEAR 2.7V 250MA 4XDFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1675 In Stock |
|
$0.1083 / $0.5000 | Buy Now |
DISTI #
NCP163AMX270TBG
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP163AMX270TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1270 | Buy Now |
DISTI #
863-NCP163AMX270TBG
|
Mouser Electronics | LDO Voltage Regulators LDO 250 MA ULTRA-LOW NOISE 2.7V RoHS: Compliant | 1696 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO 250 MA ULTRA-LOW NOISE 2.7V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
|
Rochester Electronics | NCP163 - Fixed Positive LDO Regulator, 2.7V, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 226834 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
NCP163AMX270TBG
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP163AMX270TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1270 | Buy Now |
DISTI #
NCP163AMX270TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.7V, 250mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1330 / $0.4650 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7745 |
|
RFQ | |
DISTI #
NCP163AMX270TBG
|
Avnet Silica | (Alt: NCP163AMX270TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP163AMX270TBG
NCP163AMX270TBG CAD Models
NCP163AMX270TBG Part Data Attributes:
|
NCP163AMX270TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163AMX270TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.7 V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Date Of Intro | 2017-06-07 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |