Filter Your Search
1 - 1 of 1 results
|
NCP163AMX270TBG
onsemi
|
$0.1781 | Yes | Active | 5.5 V | 3.7 V | 2.7 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 2.754 V | 2.646 V | 3 % | S-PDSO-N4 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2017-06-07 | Fixed,Positive,Single Output,Ldo | onsemi |