-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6856
|
Newark | Ldo, Fixed, 3.3V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Rohs Compliant: Yes |Onsemi NCP163ASN330T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 / $0.4990 | Buy Now |
DISTI #
38AH1361
|
Newark | Ldo 250 Ma Ad 3.3V Ultra Rohs Compliant: Yes |Onsemi NCP163ASN330T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1640 | Buy Now |
DISTI #
2832-NCP163ASN330T1GTR-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8345 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NCP163ASN330T1GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1395 / $0.4900 | Buy Now |
DISTI #
NCP163ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN330T1G) RoHS: Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8345 Partner Stock |
|
$0.1190 / $0.1421 | Buy Now |
DISTI #
NCP163ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN330T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 8345 Factory Stock |
|
$0.1370 / $0.1635 | Buy Now |
DISTI #
863-NCP163ASN330T1G
|
Mouser Electronics | LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V RoHS: Compliant | 0 |
|
$0.1370 / $0.4800 | Order Now |
|
Future Electronics | 250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1380 | Buy Now |
DISTI #
NCP163ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN330T1G) RoHS: Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8345 Partner Stock |
|
$0.1190 / $0.1421 | Buy Now |
DISTI #
NCP163ASN330T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN330T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 8345 Factory Stock |
|
$0.1370 / $0.1635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP163ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163ASN330T1G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.123255% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NCP163ASN330T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP163ASN330T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NCP163ASN330T1G vs LP2985A-17DBVT |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP163ASN330T1G vs LP2982IM5X-3.6/NOPB |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | NCP163ASN330T1G vs MC78PC28NTR |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP163ASN330T1G vs TPS76033DBVT |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | NCP163ASN330T1G vs TPS76132DBVT |
LP2980IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP163ASN330T1G vs LP2980IM5X-3.6 |
LP2985AIM5-2.9/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP163ASN330T1G vs LP2985AIM5-2.9/NOPB |
UZXCL330H5 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | Diodes Incorporated | NCP163ASN330T1G vs UZXCL330H5 |
NJM2861F26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP163ASN330T1G vs NJM2861F26 |
LD2980CM28TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | NCP163ASN330T1G vs LD2980CM28TR |