-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™ 20 mΩ, 24V, 8 A, Fault Protection, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP45760IMN24RTWGCT-ND
|
DigiKey | 760 MCM Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
832 In Stock |
|
$0.8939 / $2.1100 | Buy Now |
DISTI #
NCP45760IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN - Tape and Reel (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.9487 / $1.0620 | Buy Now |
DISTI #
863-NCP45760IMN24RTW
|
Mouser Electronics | Power Switch ICs - Power Distribution 760 MCM RoHS: Compliant | 16930 |
|
$0.9120 / $2.1100 | Buy Now |
DISTI #
NCP45760IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN - Tape and Reel (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.9487 / $1.0620 | Buy Now |
DISTI #
NCP45760IMN24RTWG
|
TME | IC: power switch, high-side, 8A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$1.6600 / $2.4900 | RFQ |
DISTI #
NCP45760IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN - Tape and Reel (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.9487 / $1.0620 | Buy Now |
DISTI #
NCP45760IMN24RTWG
|
Avnet Asia | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 3000 |
|
$0.8329 / $1.0114 | Buy Now |
DISTI #
NCP45760IMN24RTWG
|
Avnet Silica | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP45760IMN24RTWG
|
EBV Elektronik | USB Power Low Side Switch 3V to 24V 12.5A 12-Pin DFN (Alt: NCP45760IMN24RTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45760IMN24RTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45760IMN24RTWG
onsemi
Load Switch, Integrated, ecoSWITCH™ 20 mΩ, 24V, 8 A, Fault Protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-12 | |
Manufacturer Package Code | 506EN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 12.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |