Filter Your Search
1 - 1 of 1 results
|
NCP45760IMN24RTWG
onsemi
|
$1.7136 | Yes | Active | 3.3 V | 4.5 V | STANDARD | OPEN-DRAIN | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 12.5 A | TRUE | 5.5 V | 3 V | 24 V | 3 V | YES | INDUSTRIAL | S-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN-12 | 506EN | compliant | EAR99 | 8542.39.00.01 | 2018-12-12 | onsemi |