Part Details for NCP5810DMUTXG by onsemi
Overview of NCP5810DMUTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5810DMUTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$9.1000 / $13.6500 | Buy Now | |
|
Quest Components | 2334 |
|
$8.1900 / $12.2850 | Buy Now |
Part Details for NCP5810DMUTXG
NCP5810DMUTXG CAD Models
NCP5810DMUTXG Part Data Attributes
|
NCP5810DMUTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5810DMUTXG
onsemi
SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, QCC12, 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, UDFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, UDFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NCP5810DMUTXG
This table gives cross-reference parts and alternative options found for NCP5810DMUTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5810DMUTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5810DMUTXG | SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, QCC12, 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, UDFN-12 | Rochester Electronics LLC | NCP5810DMUTXG vs NCP5810DMUTXG |