Filter Your Search
1 - 2 of 2 results
|
NCP5810DMUTXG
onsemi
|
Check for Price | Yes | Obsolete | 3.7 V | 4.6 V | 4.6 V | 2.7 V | YES | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N12 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 550 µm | ON SEMICONDUCTOR | DFN | 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, UDFN-12 | 12 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP5810DMUTXG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.7 V | 4.6 V | 4.6 V | 2.7 V | YES | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N12 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HVSON | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 550 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, UDFN-12 | 12 | unknown |