-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in SO8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6352
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:7A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:15Ns, Output Delay:15Ns, Operating Rohs Compliant: Yes |Onsemi NCP81074ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3333 |
|
$0.7390 / $1.6100 | Buy Now |
DISTI #
42AC1795
|
Newark | Mosfet Driver, Low Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Non-Inverting, Source Current:10A, Sink Current:10Arohs Compliant: Yes |Onsemi NCP81074ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8510 | Buy Now |
DISTI #
68Y0466
|
Newark | Single Channel 10A High Speed Low-Side Mosfet Driver(8Ld Soic-A)/ Reel |Onsemi NCP81074ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.8980 | Buy Now |
DISTI #
NCP81074ADR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5362 In Stock |
|
$0.6524 / $1.5600 | Buy Now |
DISTI #
NCP81074ADR2G
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: NCP81074ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6994 / $0.7829 | Buy Now |
DISTI #
863-NCP81074ADR2G
|
Mouser Electronics | Gate Drivers SINGLE CHANNEL 10A H RoHS: Compliant | 10498 |
|
$0.6370 / $1.2400 | Buy Now |
|
Future Electronics | Gate Drivers SINGLE CHANNEL 10A H RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6400 / $0.6700 | Buy Now |
DISTI #
NCP81074ADR2G
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: NCP81074ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6994 / $0.7829 | Buy Now |
DISTI #
NCP81074ADR2G
|
TME | IC: driver, low-side,gate driver, SO8, -10÷10A, Ch: 1, 4.5÷20VDC Min Qty: 1 | 0 |
|
$0.9100 / $1.3600 | RFQ |
DISTI #
NCP81074ADR2G
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: NCP81074ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6994 / $0.7829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81074ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81074ADR2G
onsemi
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in SO8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP81074ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81074ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | NCP81074ADR2G vs TC4421EPA |
IXDI409PI | Buffer/Inverter Based MOSFET Driver, 9A, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | IXYS Corporation | NCP81074ADR2G vs IXDI409PI |
UCC37321PE4 | 9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70 | Texas Instruments | NCP81074ADR2G vs UCC37321PE4 |
TC4421VSM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | NCP81074ADR2G vs TC4421VSM713 |
NCP4421T | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | NCP81074ADR2G vs NCP4421T |
TC4421CPA | 9 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | NCP81074ADR2G vs TC4421CPA |
IXDN409CI | Buffer/Inverter Based MOSFET Driver, 9A, PSFM5, TO-220, 5 PIN | IXYS Corporation | NCP81074ADR2G vs IXDN409CI |
TC4421VSM | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | NCP81074ADR2G vs TC4421VSM |
IXDI409CI | Buffer/Inverter Based MOSFET Driver, 9A, PSFM5, TO-220, 5 PIN | IXYS Corporation | NCP81074ADR2G vs IXDI409CI |
TC4421ESM713G | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SO-8 | Microchip Technology Inc | NCP81074ADR2G vs TC4421ESM713G |