Part Details for NCS2003XV53T2G by onsemi
Overview of NCS2003XV53T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCS2003XV53T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9602
|
Newark | Opamp, Single, 7Mhz, 12.5V/Us, Sot-553-5 |Onsemi NCS2003XV53T2G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $0.8070 | Buy Now |
DISTI #
NCS2003XV53T2G
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-553 T/R - Tape and Reel (Alt: NCS2003XV53T2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2072000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
|
Rochester Electronics | NCS2003 - Operational Amplifier, 4000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 551623 |
|
$0.5222 / $0.6143 | Buy Now |
DISTI #
NCS2003XV53T2G
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-553 T/R - Tape and Reel (Alt: NCS2003XV53T2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2072000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4713 |
|
RFQ | |
DISTI #
4192568
|
Farnell | OP-AMP, SINGLE, SOT-553-5/-40 TO 85DEG C RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 551623 |
|
$1.4962 | Buy Now |
|
Flip Electronics | Stock, ship today | 2072000 |
|
$0.3600 | RFQ |
Part Details for NCS2003XV53T2G
NCS2003XV53T2G CAD Models
NCS2003XV53T2G Part Data Attributes:
|
NCS2003XV53T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2003XV53T2G
onsemi
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.2 mm |