Filter Your Search
1 - 1 of 1 results
|
NCS2003XV53T2G
onsemi
|
$0.8978 | Yes | Obsolete | 4 mV | 6 V/us | 1 mA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | INDUSTRIAL | 5000 | 3160 | NO | R-PDSO-F5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | SOT-553, 5 PIN | 5 | 463B-01 | compliant | EAR99 | 8542.33.00.01 | onsemi |