-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1397
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:190Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCV8170AMX300TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2240 | Buy Now |
DISTI #
488-NCV8170AMX300TCGCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7220 In Stock |
|
$0.1677 / $0.5900 | Buy Now |
DISTI #
NCV8170AMX300TCG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 190 mV Drop, 3 V, 150 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8170AMX300TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 4342 Factory Stock |
|
$0.1647 / $0.1965 | Buy Now |
DISTI #
863-NCV8170AMX300TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO, ULTRA LOW IQ RoHS: Compliant | 1204 |
|
$0.1670 / $0.5300 | Buy Now |
DISTI #
V72:2272_07285747
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A Automotive AEC-Q100 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1717 Container: Cut Strips | Americas - 2975 |
|
$0.1704 / $0.1877 | Buy Now |
DISTI #
25772478
|
Verical | LDO Regulator Pos 3V 0.15A Automotive AEC-Q100 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1717 | Americas - 2975 |
|
$0.1704 / $0.1819 | Buy Now |
|
Rochester Electronics | NCV8170 - Fixed Positive LDO Regulator, 3V, 0.26V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 251206 |
|
$0.1646 / $0.1937 | Buy Now |
DISTI #
NCV8170AMX300TCG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 190 mV Drop, 3 V, 150 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8170AMX300TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 4342 Factory Stock |
|
$0.1647 / $0.1965 | Buy Now |
DISTI #
NCV8170AMX300TCG
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 190 mV Drop, 3 V, 150 mA, 4 Pins, XDFN-EP (Alt: NCV8170AMX300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8170AMX300TCG
|
EBV Elektronik | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 190 mV Drop, 3 V, 150 mA, 4 Pins, XDFN-EP (Alt: NCV8170AMX300TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8170AMX300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AMX300TCG
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NCV8170AMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170AMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | NCV8170AMX300TCG vs NCP170AXV330T2G |
NCP170BMX300TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Non-Auto Discharge, 5000-REEL | onsemi | NCV8170AMX300TCG vs NCP170BMX300TCG |
TCR3DF32 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | NCV8170AMX300TCG vs TCR3DF32 |
AP2127DN-3.0TRG1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | NCV8170AMX300TCG vs AP2127DN-3.0TRG1 |
NCV8170BMX300TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | NCV8170AMX300TCG vs NCV8170BMX300TCG |
NCP170BXV300T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Non-Auto Discharge, 4000-REEL | onsemi | NCV8170AMX300TCG vs NCP170BXV300T2G |
NCV8170BXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170AMX300TCG vs NCV8170BXV330T2G |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170AMX300TCG vs NCV8170AXV330T2G |
NCV8170BMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170AMX300TCG vs NCV8170BMX330TCG |
NCV8170AMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170AMX300TCG vs NCV8170AMX330TCG |