There are no models available for this part yet.
Overview of NCV8170BMX300TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NCV8170BMX300TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9855
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 125Deg C |Onsemi NCV8170BMX300TCG RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2330 | Buy Now | |
DISTI #
NCV8170BMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8170BMX300TCG) RoHS: Compliant Min Qty: 1793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57000 Partner Stock |
|
$0.1730 / $0.2065 | Buy Now | |
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.1729 / $0.2034 | Buy Now |
CAD Models for NCV8170BMX300TCG by onsemi
Part Data Attributes for NCV8170BMX300TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
XDFN-4
|
Manufacturer Package Code
|
711AJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.26 V
|
Dropout Voltage1-Nom
|
0.19 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
S-PDSO-N4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.009%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.06 V
|
Output Voltage1-Min
|
2.94 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.43 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1 mm
|
Alternate Parts for NCV8170BMX300TCG
This table gives cross-reference parts and alternative options found for NCV8170BMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170BMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8170AMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170BMX300TCG vs NCV8170AMX330TCG |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | NCV8170BMX300TCG vs NCP170BMX330TCG |
NCV8170BMX330TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | NCV8170BMX300TCG vs NCV8170BMX330TCG |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8170BMX300TCG vs TPS71730QDRVRQ1 |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | NCV8170BMX300TCG vs NCP170BXV330T2G |
AP2127DN-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | NCV8170BMX300TCG vs AP2127DN-3.3TRG1 |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170BMX300TCG vs NCV8170AXV330T2G |
NCV8170AXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | NCV8170BMX300TCG vs NCV8170AXV300T2G |
TCR3DF32 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | NCV8170BMX300TCG vs TCR3DF32 |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | NCV8170BMX300TCG vs NCP170AXV330T2G |
Related Parts for NCV8170BMX300TCG
-
NCV8170AMX300TCGLinear Regulator ICs
-
NCP1230P100GSwitching Regulator or Controllers
-
NCV303LSN20T1GPower Management Circuits
-
NCV34074VDR2GOperational Amplifiers
-
NCV5106ADR2GPeripheral Drivers
-
NCN5150MNTWGLine Driver or Receivers
-
NDT02N60ZT1GSmall Signal Field-Effect Transistors
-
NC7S04P5Gates
-
NCV70501DW002GMotion Control Electronics