Part Details for NCV8842PWR2G by onsemi
Overview of NCV8842PWR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8842PWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0033
|
Newark | Ncv8842Pwr2G, Shift Registers |Onsemi NCV8842PWR2G Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8100 | Buy Now |
|
Rochester Electronics | NCV8842 - Switching Regulator, Current/voltage-mode, 3A, 187kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2713 |
|
$1.1100 / $1.3100 | Buy Now |
|
ComSIT USA | 1.5 AMP, 170 KHZ, BUCK REGULATOR WITH SYNCHRONIZATION CAPABILITY Switching Regulator, Current/voltage-mode, 3A, 187kHz Switching Freq-Max, PDSO16 RoHS: Compliant | Europe - 7000 |
|
RFQ |
Part Details for NCV8842PWR2G
NCV8842PWR2G CAD Models
NCV8842PWR2G Part Data Attributes:
|
NCV8842PWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8842PWR2G
onsemi
Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO CAN BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 187 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NCV8842PWR2G
This table gives cross-reference parts and alternative options found for NCV8842PWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8842PWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8842DR2G | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8842PWR2G vs NCV8842DR2G |
NCV8842PWG | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | NCV8842PWR2G vs NCV8842PWG |
NCV8842DG | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV8842PWR2G vs NCV8842DG |