Parametric results for: NCV8842PWR2G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv8842pwr2g
Select parts from the table below to compare.
Compare
Compare
NCV8842PWR2G
onsemi
$1.9753 Yes Obsolete 5 V 40 V 4.5 V 3 A YES BUCK 187 kHz ALSO CAN BE CONFIGURED IN CURRENT MODE SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 16 PLASTIC/EPOXY HSOP SOP16,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOP-16 16 751R-02 compliant EAR99 8542.39.00.01 onsemi