Part Details for NDIR01H by APEM Inc
Overview of NDIR01H by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDIR01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7734
|
Newark | Dip Switch Nd Standard Rohs Compliant: Yes |Apem NDIR01H Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8600 | Buy Now |
DISTI #
NDIR01H-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1040 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9373 | Buy Now |
DISTI #
642-NDIR01H
|
Mouser Electronics | DIP Switches / SIP Switches SPST 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 601 |
|
$0.8280 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube RoHS: Compliant |
78 Partner Stock |
|
$0.7580 / $1.0850 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube RoHS: Compliant |
78 Partner Stock |
|
$0.7580 / $1.0850 | Buy Now |
Part Details for NDIR01H
NDIR01H CAD Models
NDIR01H Part Data Attributes:
|
NDIR01H
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDIR01H
APEM Inc
Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 3.48 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 6.6 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |