Filter Your Search
1 - 3 of 3 results
|
NDIR01H
APEM Inc
|
$2.2650 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 1 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 3.48 mm | 4.4 mm | 6.6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||||||
|
NDIR-01H-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | LATCHED | SLIDE DIP SWITCH | RECESSED TYPE | LOW PROFIE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 2 | NO | SOLDER | 237 µm | 142 µm | 137 µm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
NDIR-01H-T-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | LATCHED | SLIDE DIP SWITCH | RECESSED TYPE | LOW PROFIE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 2 | TAPE SEAL | NO | SOLDER | 237 µm | 142 µm | 137 µm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 |