-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7124
|
Newark | Mosfet, N Ch, 30V, 1.7A, Supersot-3, Transistor Polarity:N Channel, Continuous Drain Current Id:1.7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.065Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Onsemi NDS355AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.1610 / $0.1740 | Buy Now |
DISTI #
26M1844
|
Newark | Mosfet Transistor, N Channel, 1.7 A, 30 V, 0.065 Ohm, 10 V, 1.6 V Rohs Compliant: Yes |Onsemi NDS355AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12800 |
|
$0.2110 / $0.5620 | Buy Now |
DISTI #
58K2018
|
Newark | N Channel Mosfet, 30V, 1.7A, Super Sot-3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi NDS355AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19610 |
|
$0.2110 / $0.5620 | Buy Now |
DISTI #
57J4412
|
Newark | Mosfet, N Channel, 30V, 0.105Ohm, 1.7A, Supersot-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NDS355AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2000 | Buy Now |
DISTI #
26AC2660
|
Newark | 30V Ssot-3 Nch Rohs Compliant: Yes |Onsemi NDS355AN Min Qty: 2060 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1940 | Buy Now |
DISTI #
NDS355ANCT-ND
|
DigiKey | MOSFET N-CH 30V 1.7A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15972 In Stock |
|
$0.1557 / $0.5400 | Buy Now |
DISTI #
NDS355AN
|
Avnet Americas | Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: NDS355AN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 126000 |
|
$0.1443 / $0.1723 | Buy Now |
DISTI #
NDS355AN
|
Avnet Americas | Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: NDS355AN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NDS355AN
|
Avnet Americas | Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R - Tape and Reel (Alt: NDS355AN) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1443 / $0.1723 | Buy Now |
DISTI #
58K2018
|
Avnet Americas | Trans MOSFET N-CH 30V 1.7A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58K2018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 7230 Partner Stock |
|
$0.2940 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS355AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS355AN
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS355AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS355AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS355AND87Z | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355AN vs NDS355AND87Z |
NDS355ANL99Z | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355AN vs NDS355ANL99Z |
NDS355AN | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355AN vs NDS355AN |
NDS355AN_NL | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS355AN vs NDS355AN_NL |