Part Details for NH00GG50V160 by Mersen Electrical Power
Overview of NH00GG50V160 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH00GG50V160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P211084
|
TME | Fuse: fuse, gG, 160A, 500VAC, 250VDC, ceramic,industrial, NH00 Min Qty: 1 | 0 |
|
$6.7900 / $7.7600 | RFQ |
Part Details for NH00GG50V160
NH00GG50V160 CAD Models
NH00GG50V160 Part Data Attributes:
|
NH00GG50V160
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH00GG50V160
Mersen Electrical Power
Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 00 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE;EAC;IEC60269-1;IEC60269-2;OVE;VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NH00GG50V160
This table gives cross-reference parts and alternative options found for NH00GG50V160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH00GG50V160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH1GG50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH00GG50V160 vs NH1GG50V160 |
NH2GG50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | NH00GG50V160 vs NH2GG50V160 |
A218247 | Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | NH00GG50V160 vs A218247 |