-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9969
|
Newark | Bipolar Transistor, Npn, 50V, 2A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:2A, Power Dissipation:1.68W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJD2873T4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.1510 | Buy Now |
DISTI #
80Y9486
|
Newark | Trans, Bipol, Npn, 50V, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:65Mhz, Power Dissipation Pd:1.68W, Dc Collector Current:2A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJD2873T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15262 |
|
$0.1490 | Buy Now |
DISTI #
83H7725
|
Newark | Bipolar Transistor, Npn, 50V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:2A, Power Dissipation:1.68W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJD2873T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
NJD2873T4GOSCT-ND
|
DigiKey | TRANS NPN 50V 2A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5616 In Stock |
|
$0.1596 / $0.5600 | Buy Now |
DISTI #
NJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJD2873T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 25002200 Factory Stock |
|
$0.1583 / $0.1890 | Buy Now |
DISTI #
NJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJD2873T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1583 / $0.1890 | Buy Now |
DISTI #
NJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJD2873T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1583 / $0.1890 | Buy Now |
DISTI #
NJD2873T4G
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJD2873T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1583 / $0.1890 | Buy Now |
DISTI #
54T9969
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 54T9969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 2400 Partner Stock |
|
$0.3260 / $0.5540 | Buy Now |
DISTI #
80Y9486
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 80Y9486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 640 Partner Stock |
|
$0.3460 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJD2873T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJD2873T4G
onsemi
2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
This table gives cross-reference parts and alternative options found for NJD2873T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJD2873T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJD2873 | 2A, 50V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NJD2873T4G vs NJD2873 |
NJVNJD2873T4G | 2.0 A, 50 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJD2873T4G vs NJVNJD2873T4G |