Part Details for NJM13600D by New Japan Radio Co Ltd
Overview of NJM13600D by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM13600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP16 | 55385 |
|
RFQ |
Part Details for NJM13600D
NJM13600D CAD Models
NJM13600D Part Data Attributes
|
NJM13600D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM13600D
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for NJM13600D
This table gives cross-reference parts and alternative options found for NJM13600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM13600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3280AE | DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | NJM13600D vs CA3280AE |
LM13600N | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | NJM13600D vs LM13600N |
LM13600N | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | NJM13600D vs LM13600N |
CA3280E | DUAL OP-AMP, 4000uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | NJM13600D vs CA3280E |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | NJM13600D vs LM13600AN |
NJM13700D | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | NJM13600D vs NJM13700D |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | NJM13600D vs LM13600AN |
CA3280E | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | NJM13600D vs CA3280E |
CA3280AF3 | DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | NJM13600D vs CA3280AF3 |
LM13700N | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | NJM13600D vs LM13700N |