Part Details for NLSF1174MNR2G by onsemi
Overview of NLSF1174MNR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSF1174MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLSF1174MNR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16QFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.1924 / $0.5800 | Buy Now |
DISTI #
NLSF1174MNR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin QFN EP T/R - Tape and Reel (Alt: NLSF1174MNR2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1908 / $0.2278 | Buy Now |
DISTI #
863-NLSF1174MNR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Hex D-Type w/Clock RoHS: Compliant | 3000 |
|
$0.2090 / $0.5800 | Buy Now |
|
Rochester Electronics | NLSF1174 - D Flip-Flop, 1174 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 76689 |
|
$0.1907 / $0.2244 | Buy Now |
DISTI #
NLSF1174MNR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin QFN EP T/R - Tape and Reel (Alt: NLSF1174MNR2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1908 / $0.2278 | Buy Now |
DISTI #
NLSF1174MNR2G
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin QFN EP T/R (Alt: NLSF1174MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Hex D Flip?Flop with Common Clock and Reset | 29000 |
|
RFQ | |
DISTI #
3609574
|
Farnell | FLIP-FLOPS RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2084 | Buy Now |
Part Details for NLSF1174MNR2G
NLSF1174MNR2G CAD Models
NLSF1174MNR2G Part Data Attributes:
|
NLSF1174MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSF1174MNR2G
onsemi
Hex D Flip-Flop with Common Clock and Reset, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 1174 | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |