Filter Your Search
1 - 2 of 2 results
|
NLSF1174MNR2G
onsemi
|
$1.2244 | Yes | Active | 4.5 V | 165 ns | 1 | 6 | YES | HVQCCN | 6 MHz | 50 pF | POSITIVE EDGE | 1174 | D FLIP-FLOP | CMOS | 20 µA | TRUE | 6 V | 2 V | MILITARY | S-PQCC-N16 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | 16 | 485G-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
NLSF1174MNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 4.5 V | 165 ns | 1 | 6 | YES | HVQCCN | POSITIVE EDGE | 1174 | D FLIP-FLOP | TRUE | 6 V | 2 V | MILITARY | S-PQCC-N16 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 16 | unknown | LEAD FREE, QFN-16 |