Part Details for NLVACT14DR2G by onsemi
Overview of NLVACT14DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVACT14DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0509
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Act14, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Output Current:-Rohs Compliant: Yes |Onsemi NLVACT14DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
NLVACT14DR2G
|
Avnet Americas | LOG CMOS SCHMITT TRG HEX - Tape and Reel (Alt: NLVACT14DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74AC14 - Hex Inverter with Schmitt Trigger Input ' RoHS: Compliant Status: Active Min Qty: 1 | 24467 |
|
$0.2591 / $0.3048 | Buy Now |
DISTI #
NLVACT14DR2G
|
Avnet Americas | LOG CMOS SCHMITT TRG HEX - Tape and Reel (Alt: NLVACT14DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610308
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3361 | Buy Now |
Part Details for NLVACT14DR2G
NLVACT14DR2G CAD Models
NLVACT14DR2G Part Data Attributes:
|
NLVACT14DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVACT14DR2G
onsemi
Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLVACT14DR2G
This table gives cross-reference parts and alternative options found for NLVACT14DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVACT14DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AHC06L-S14-R | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | NLVACT14DR2G vs U74AHC06L-S14-R |
JM38510/00302BDA | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | NLVACT14DR2G vs JM38510/00302BDA |
SN54L01T-17 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | NLVACT14DR2G vs SN54L01T-17 |
JM38510/01601BDC | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Philips Semiconductors | NLVACT14DR2G vs JM38510/01601BDC |
54ACT04FMQB | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | NLVACT14DR2G vs 54ACT04FMQB |
U74ACT14L-S14-T | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | NLVACT14DR2G vs U74ACT14L-S14-T |
5962-8973401VDA | Space 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CFP -55 to 125 | Texas Instruments | NLVACT14DR2G vs 5962-8973401VDA |
JM38510/01601BDA | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | NLVACT14DR2G vs JM38510/01601BDA |
74ACT04PC | Hex Inverter, MDIP 14L, 2500-RAIL | onsemi | NLVACT14DR2G vs 74ACT04PC |
SN54L54T-10 | TTL/H/L SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | NLVACT14DR2G vs SN54L54T-10 |