Part Details for NOIL2SM1300A-GDC by onsemi
Overview of NOIL2SM1300A-GDC by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIL2SM1300A-GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1486
|
Newark | Image Sensor, 1280 X 1024, Upga-168, Active Pixel Size:1280 X 1024, Pixel Size (H X W):14Μm X 14Μm, Frame Rate Per Sec:500, Image Colour:Rgb, Sensor Case Style:Μpga, No. Of Pins:168Pins, Supply Voltage Min:2.5V, Product Range:- Rohs Compliant: Yes |Onsemi NOIL2SM1300A-GDC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,591.7900 | Buy Now |
DISTI #
5556-NOIL2SM1300A-GDC-ND
|
DigiKey | IC IMAGE SENSOR LUPA1300 168PGA Min Qty: 1 Lead time: 39 Weeks Container: Tray |
2 In Stock |
|
$1,545.4700 | Buy Now |
DISTI #
NOIL2SM1300A-GDC
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 168-Pin uPGA Tray - Trays (Alt: NOIL2SM1300A-GDC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$1,541.6700 / $1,725.7500 | Buy Now |
DISTI #
863-NOIL2SM1300AGDC
|
Mouser Electronics | Image Sensors Andon LUPA1300-2 MONO PGA168 RoHS: Compliant | 0 |
|
$1,484.1300 | Order Now |
|
Future Electronics | LUPA1300-2 Series 2.5 or 3.3 V SXGA CMOS Image Sensor - uPGA-168 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$1,455.0300 | Buy Now |
DISTI #
NOIL2SM1300A-GDC
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 168-Pin uPGA Tray - Trays (Alt: NOIL2SM1300A-GDC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$1,541.6700 / $1,725.7500 | Buy Now |
DISTI #
NOIL2SM1300A-GDC
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x1024Pixels 168-Pin uPGA Tray (Alt: NOIL2SM1300A-GDC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIL2SM1300A-GDC
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x1024Pixels 168-Pin uPGA Tray (Alt: NOIL2SM1300A-GDC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIL2SM1300A-GDC
NOIL2SM1300A-GDC CAD Models
NOIL2SM1300A-GDC Part Data Attributes:
|
NOIL2SM1300A-GDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIL2SM1300A-GDC
onsemi
CMOS Image Sensor, High Speed, 1.3 MP (SXGA) LVDS Output, Monochrome, No Microlens, micro-PGA package, sealed glass (D263), CPGA168, 12-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | CPGA168 | |
Pin Count | 168 | |
Manufacturer Package Code | 107DH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 30.5 mm | |
Body Height | 3.75 mm | |
Body Length or Diameter | 35.5 mm | |
Dynamic Range | 57 dB | |
Frame Rate | 500 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
JESD-609 Code | e3 | |
Master Clock | 315 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1.4 inch | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIL2SM1300A-GDC
This table gives cross-reference parts and alternative options found for NOIL2SM1300A-GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIL2SM1300A-GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIL1SM1300AA-GDC | CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 450fps, Rectangular, Through Hole Mount, CERAMIC, PGA-145 | Cypress Semiconductor | NOIL2SM1300A-GDC vs CYIL1SM1300AA-GDC |