Part Details for NP3100SBT3G by onsemi
Overview of NP3100SBT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NP3100SBT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0583
|
Newark | Each |Onsemi NP3100SBT3G Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
VN7:3636_16965828
|
Arrow Electronics | Thyristor Surge Protection Devices 275V 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1309 Container: Cut Strips | Americas - 1350 |
|
$0.3200 | Buy Now |
|
Rochester Electronics | NP3100 - Silicon Surge Protector, 350V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 260421 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for NP3100SBT3G
NP3100SBT3G CAD Models
NP3100SBT3G Part Data Attributes:
|
NP3100SBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP3100SBT3G
onsemi
350V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP3100SBT3G
This table gives cross-reference parts and alternative options found for NP3100SBT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP3100SBT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4070H3BJR-S | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | NP3100SBT3G vs TISP4070H3BJR-S |
TISP4082F3DR | Silicon Surge Protector, 82V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | NP3100SBT3G vs TISP4082F3DR |
SMT100-270 | Silicon Surge Protector, 350V V(BO) Max, 60A, | Littelfuse Inc | NP3100SBT3G vs SMT100-270 |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | NP3100SBT3G vs MMT08B064T3 |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP3100SBT3G vs TISP4265H3BJ-S |
TB2600M | Silicon Surge Protector, 300V V(BO) Max, 40A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP3100SBT3G vs TB2600M |
SMTPA62 | Silicon Surge Protector, 80V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | NP3100SBT3G vs SMTPA62 |
CR1500SC | Silicon Surge Protector, 180V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | NP3100SBT3G vs CR1500SC |
TB2300M | Silicon Surge Protector, 265V V(BO) Max, 40A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP3100SBT3G vs TB2300M |
SMP100LC-65 | Thyristor Surge Protector, 80V V(BO) Max, 55A, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | NP3100SBT3G vs SMP100LC-65 |