Part Details for NRC25J101TRF by NIC Components Corp
Overview of NRC25J101TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J101TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4328
|
Newark | Res Thkflm 1210 100 Ohm 5% 1/3W 200Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC25J101TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0130 | Buy Now |
DISTI #
NRC25J101TRF
|
Avnet Americas | Res Thick Film 1210 100 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J101TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | NRC Series 1210 100 Ohm 0.33 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Bristol Electronics | 3960 |
|
RFQ | ||
|
Quest Components | 3168 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
NRC25J101TRF
|
Avnet Americas | Res Thick Film 1210 100 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J101TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0119 / $0.0126 | Buy Now |
Part Details for NRC25J101TRF
NRC25J101TRF CAD Models
NRC25J101TRF Part Data Attributes:
|
NRC25J101TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J101TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J101TRF
This table gives cross-reference parts and alternative options found for NRC25J101TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J101TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-101JC | Fixed Resistor, 0.25W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | NRC25J101TRF vs CR35-101JC |
MC1210-101-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25J101TRF vs MC1210-101-JB201W |
WCR-WCR1210LF-101-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | TT Electronics Resistors | NRC25J101TRF vs WCR-WCR1210LF-101-J-P-LT |
MC1210-101-JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J101TRF vs MC1210-101-JB |
MC1210P-101-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25J101TRF vs MC1210P-101-JB201W |
HQ07S3J0101T4E | Fixed Resistor, 0.333W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J101TRF vs HQ07S3J0101T4E |
CR1210-4W-101JSNT | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | VENKEL LTD | NRC25J101TRF vs CR1210-4W-101JSNT |
HQ07S3J0101TCE | Fixed Resistor, 0.333W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J101TRF vs HQ07S3J0101TCE |
MC1210-101-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J101TRF vs MC1210-101-JT201Q |
RC1210J101 | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | Synton-Tech Corp | NRC25J101TRF vs RC1210J101 |